Filter Your Search
1 - 3 of 3 results
|
R5F5630ACDFB#V0
Renesas Electronics Corporation
|
$11.7828 | Yes | Yes | Active | 32 | 100 MHz | 786432 | 98304 | RX630 | 16 | 24 | 16 MHz | 118 | 2 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 4 | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | 144 | PLQP0144KA | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
R5F5630ACDFB
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 786432 | 98304 | RX | 16 MHz | 118 | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | 144 | compliant | 8542.31.00.01 | |||||||||||
|
R5F5630ACDFB#10
Renesas Electronics Corporation
|
Check for Price | Yes | Active | MICROCONTROLLER | 3 | RENESAS ELECTRONICS CORP | LQFP | 144 | PLQP0144KA | compliant | 8542.31.00.01 | Renesas Electronics |