Filter Your Search
1 - 2 of 2 results
|
R5F5630ACDLC#U0
Renesas Electronics Corporation
|
$9.3287 | Yes | Yes | Active | 32 | 100 MHz | 786432 | RX630 | 32 | 24 | 16 MHz | 149 | 2 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 4 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B177 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 177 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.05 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | TFLGA | TFBGA, | 177 | PTLG0177KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||
![]() |
R5F5630ACDLC
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 786432 | 98304 | RX | 16 MHz | 149 | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B177 | Not Qualified | 85 °C | -40 °C | 177 | PLASTIC/EPOXY | TFLGA | LGA177,15X15,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 1.05 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | LGA | 8 X 8 MM, 0.50 MM PITCH, PLASTIC, TFLGA-177 | 177 | compliant | 8542.31.00.01 |