Filter Your Search
1 - 2 of 2 results
|
R5F5630ACDLK#U0
Renesas Electronics Corporation
|
$8.7389 | Yes | Yes | Active | 32 | 100 MHz | 786432 | 98304 | RX630 | 16 | 24 | 16 MHz | 118 | 2 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 4 | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B145 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 145 | PLASTIC/EPOXY | TFBGA | LGA145,13X13,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.05 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TFLGA | 7 X 7 MM, 0.50 MM PITCH, PLASTIC, TFLGA-145 | 145 | PTLG0145KA | compliant | 8542.31.00.01 | Renesas Electronics | ||
![]() |
R5F5630ACDLK
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 786432 | 98304 | RX | 16 MHz | 118 | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B145 | Not Qualified | 85 °C | -40 °C | 145 | PLASTIC/EPOXY | TFLGA | LGA145,13X13,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 1.05 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LGA | 7 X 7 MM, 0.50 MM PITCH, PLASTIC, TFLGA-145 | 145 | compliant | 8542.31.00.01 |