Filter Your Search
1 - 2 of 2 results
|
R5F5630BDDBG
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 1048576 | 98304 | RX | 16 MHz | 149 | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | BGA | 13 X 13 MM, 0.80 MM PITCH, PLASTIC, LFBGA-176 | 176 | compliant | 8542.31.00.01 | |||||||||||
|
R5F5630BDDBG#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 100 MHz | 1048576 | RX630 | 32 | 24 | 16 MHz | 149 | 2 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 4 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, | 176 | compliant | 8542.31.00.01 | PLBG0176GA | Renesas Electronics |