Filter Your Search
1 - 3 of 3 results
|
R5F564MGCDBG
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 120 MHz | 2621440 | 524288 | RX64M | 32 | 24 | 24 MHz | 128 | 23 | YES | 3 V | MICROCONTROLLER | CMOS | 2 EXTERNAL DMA CHANNEL AVAILABLE | YES | YES | YES | FLOATING POINT | YES | NO | YES | 8 | 16 | 18 | 8 | 8 | YES | FLASH | 110 mA | 3.6 V | 3 V | S-PBGA-B176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||||||||||||
|
R5F564MGCDBG#V1
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 120 MHz | 2621440 | 524288 | RX64M | 32 | 24 | 24 MHz | 128 | 23 | YES | 3 V | MICROCONTROLLER | CMOS | 2 EXTERNAL DMA CHANNEL AVAILABLE | YES | YES | YES | FLOATING POINT | YES | NO | YES | 8 | 16 | 18 | 8 | 8 | YES | FLASH | 110 mA | 3.6 V | 3 V | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | LFBGA | , | 176 | PLBG0176GE | Renesas Electronics | ||||||
|
R5F564MGCDBG#21
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 2621440 | 524288 | RX64M | 32 | 24 | 24 MHz | 127 | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | 8 | YES | FLASH | 110 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 3 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | TFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | compliant | LFBGA | 176 | PLBG0176GE | Renesas Electronics |