Filter Your Search
1 - 1 of 1 results
|
R5F564MJDGFP#V1
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 3145728 | 524288 | RX64M | 32 | 24 | 24 MHz | 79 | 23 | YES | 3 V | MICROCONTROLLER | CMOS | 2 EXTERNAL DMA CHANNEL AVAILABLE | YES | YES | YES | FLOATING POINT | YES | NO | YES | 8 | 16 | 13 | 8 | 8 | YES | FLASH | 110 mA | 3.6 V | 3 V | S-PQFP-G100 | 3 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics |