Filter Your Search
1 - 2 of 2 results
|
R5F5651EDDBP
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 120 MHz | 2097152 | 655360 | RX65N | 24 MHz | 42 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 9 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 2.7 V | S-PBGA-B64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 4.5 mm | 4.5 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
R5F5651EDDBP#20
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 2097152 | 655360 | RX65N | 24 MHz | 42 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 9 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 2.7 V | S-PBGA-B64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 4.5 mm | 4.5 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 | Renesas Electronics | LFBGA | 64 | PTBG0064KB |