Filter Your Search
1 - 1 of 1 results
|
R5F56719DGFP#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 1048576 | 393216 | RX671 | 16 | 24 | 30 MHz | 81 | 19 | YES | MICROCONTROLLER | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 10 | 16 | 14 | 8 | 8 | YES | FLASH | 68 mA | 3.6 V | 2.7 V | S-PQFP-G100 | 3 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP | 100 | PLQP0100KB | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics |