Filter Your Search
1 - 1 of 1 results
|
R5F571MGHDFC#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 240 MHz | 2621440 | 524288 | RXV2 | 32 | 24 | 24 MHz | 128 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 10 | 16 | 20 | 8 | 8 | YES | FLASH | 220 mA | 3.6 V | 2.7 V | S-PQFP-G176 | 3 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | RENESAS ELECTRONICS CORP | LQFP | LFBGA, | 176 | PLQP0176KB | compliant | 8542.31.00.01 | Renesas Electronics |