Filter Your Search
1 - 1 of 1 results
|
R5F571MLDDLK#20
Renesas Electronics Corporation
|
$15.5011 | Yes | Yes | Active | 32 | 240 MHz | 4194304 | 524288 | RXV2 | 16 | 24 | 24 MHz | 112 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 10 | 16 | 19 | 8 | 8 | YES | FLASH | 220 mA | 3.6 V | 2.7 V | S-XBGA-N145 | 3 | 85 °C | -40 °C | 145 | UNSPECIFIED | TFLGA | LGA145,13X13,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA, | 145 | PTLG0145KA | compliant | 8542.31.00.01 | Renesas Electronics |