Filter Your Search
1 - 2 of 2 results
|
R5F572MNHGFC
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 240 MHz | 4194304 | 1048576 | RXV3 | 32 | 24 | 24 MHz | 137 | 29 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 10 | 16 | 18 | 8 | 8 | YES | FLASH | 319 mA | 3.6 V | 3.3 V | S-PQFP-G176 | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||
|
R5F572MNHGFC#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 240 MHz | 4194304 | 1048576 | RX72M | 32 | 24 | 24 MHz | 136 | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING-POINT | YES | YES | YES | 10 | 16 | 20 | 8 | 8 | YES | FLASH | 319 mA | 3.6 V | 3.3 V | S-PQFP-G176 | 105 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | LQFP | LFQFP-176 | 176 | PLQP0176KB |