Filter Your Search
1 - 1 of 1 results
|
R5F572TKGGFB#10
Renesas Electronics Corporation
|
Check for Price | Yes | No | Active | 32 | 200 MHz | 1048576 | 131072 | RXV3 | 16 | 20 | 24 MHz | 110 | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 8 | 16 | 7 | 8 | 8 | YES | FLASH | 136 mA | 5.5 V | 3.3 V | S-PQFP-G144 | 3 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.86SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | 100 | PLQP0144KA | unknown | 3A991 | Renesas Electronics |