Filter Your Search
1 - 2 of 2 results
|
R5F64169DFD#UB
Renesas Electronics Corporation
|
$16.1733 | Yes | Yes | Obsolete | 32 | 50 MHz | 1048576 | 64512 | M16C | YES | CMOS | FLASH | 60 mA | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | 144 | PLQP0144KA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||
|
R5F64169DFD
Renesas Electronics Corporation
|
Check for Price | Obsolete | 64 | 50 MHz | 1048576 | 64512 | 10 MHz | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | NO | 8 | YES | FLASH | 50 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 144 | compliant | 8542.31.00.01 | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 |