Filter Your Search
1 - 4 of 4 results
|
R5F64189HDFB#UA
Renesas Electronics Corporation
|
Check for Price | Active | 64 | 64 MHz | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | YES | NO | YES | 5.5 V | 3 V | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
R5F64189HDFB#2A
Renesas Electronics Corporation
|
Check for Price | Yes | No | Not Recommended | 32 | 64 MHz | 1048576 | 64512 | 16 | 24 | 16 MHz | 86 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO CONTAINS IEBUS FEATURE AS OPTIONAL | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | LQFP | 100 | PLQP0100KB | Renesas Electronics | |||||||||
|
R5F64189HDFB
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 64 | 64 MHz | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO IT REQUIRES DIGITAL SUPPLY OF 3 TO 5.5V | YES | YES | NO | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | compliant | 8542.31.00.01 | QFP | 100 | |||||||||||||||||
|
R5F64189HDFB#UB
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 64 MHz | 1048576 | 64512 | M16C | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 60 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | QFP | 100 |