Filter Your Search
1 - 1 of 1 results
|
R5F6421ELFB
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 64 MHz | 131072 | 12288 | R32C/100 | 64 MHz | 86 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 60 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 |