Filter Your Search
1 - 2 of 2 results
|
R6545ECE
Conexant Systems Inc
|
Check for Price | No | Obsolete | 8 | 1 | 1 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | MOS | 152 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 15.24 mm | 50.8 mm | CONEXANT SYSTEMS | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | ||
|
R6545EC
Conexant Systems Inc
|
Check for Price | No | Obsolete | 8 | 1 | 1 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | MOS | 133 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 15.24 mm | 50.8 mm | CONEXANT SYSTEMS | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 |