Filter Your Search
1 - 2 of 2 results
|
R7F0C019L2DFB-C#HA0
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 24 MHz | 65536 | 4096 | RL78 | 20 MHz | 49 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 3 | 8 | 8 | YES | FLASH | 6.5 mA | 5.5 V | 2.7 V | S-PQFP-G64 | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP-64 | compliant | |||
|
R7F0C019L2DFB-C#AA0
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 24 MHz | 65536 | 4096 | RL78 | 20 MHz | 49 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 3 | 8 | 8 | YES | FLASH | 6.5 mA | 5.5 V | 2.7 V | S-PQFP-G64 | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP-64 | compliant | Renesas Electronics |