Filter Your Search
1 - 1 of 1 results
|
R7F100GJF3CFA#AA0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 98304 | 12288 | RL78 | 32 MHz | 48 | 15 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 1.6V @ 4MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | S-PQFP-G52 | 3 | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP-52 | 52 | PLQP0052JA | compliant | Renesas Electronics |