Filter Your Search
1 - 1 of 1 results
|
R7F100GPK2DFB#AA0
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 32 MHz | 393216 | 32768 | RL78 | 32 MHz | 92 | 15 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 1.6V @ 4MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP-100 | compliant | Renesas Electronics |