Filter Your Search
1 - 1 of 1 results
|
R7FA4M2AD3CFP#AA0
Renesas Electronics Corporation
|
$3.0229 | Yes | Yes | Active | 32 | 100 MHz | 524288 | 131072 | CORTEX-M33 | 24 MHz | 78 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 8 | 8 | 8 | YES | FLASH | 65 mA | 3.6 V | 3 V | S-PQFP-G100 | 3 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP-100 | 100 | PLQP0100KB | compliant | 5A002 | Renesas Electronics |