Parametric results for: R7FA6M2AD2CLK#AC0 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r7fa6m2ad2clkac0
Select parts from the table below to compare.
Compare
Compare
R7FA6M2AD2CLK#AC0
Renesas Electronics Corporation
Check for Price Yes Yes Active 32 120 MHz 524288 393216 CORTEX-M4 16 21 24 MHz 110 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING-POINT YES YES YES 8 16 11 8 8 YES FLASH 102 mA 3.6 V 3.3 V S-XBGA-N145 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 145 UNSPECIFIED TFLGA LGA145,13X13,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH NO LEAD 500 µm BOTTOM 1.05 mm 7 mm 7 mm RENESAS ELECTRONICS CORP LGA 145 PTLG0145KA compliant Renesas Electronics