Filter Your Search
1 - 2 of 2 results
|
R7S721010VCFP#AA0
Renesas Electronics Corporation
|
$22.7758 | Yes | Yes | Active | 32 | 400 MHz | 131072 | 32 | 26 | 48 MHz | YES | 1.18 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 16 | 8 | 10 | 8 | 850 mA | 1.26 V | 1.1 V | S-PQFP-G256 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LFQFP | QFP256,1.2SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 256 | PLQP0256LB | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | |||||||||
|
R7S721010VCFP
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 400 MHz | 5242880 | 5242880 | 32 | 26 | 48 MHz | 137 | YES | 1.18 V | MICROPROCESSOR, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 8 | 8 | YES | 1.26 V | 1.1 V | INDUSTRIAL | S-PQFP-G256 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LFQFP | QFP256,1.2SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 |