Filter Your Search
1 - 10 of 33 results
|
MR80186-6B
AMD
|
Check for Price | No | Obsolete | 16 | 6 MHz | YES | 5 V | MICROPROCESSOR, RISC | MOS | MILITARY | S-XQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC68A,.95SQ | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||||||
|
QR80186
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 8 MHz | 16 | 20 | 16 MHz | YES | 5 V | MICROPROCESSOR | NO | FIXED POINT | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N68 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, LCC-68 | unknown | LCC | 68 | |||||||||||||
|
R80186-10
AMD
|
Check for Price | No | Obsolete | 16 | 10 MHz | YES | 5 V | MICROPROCESSOR, RISC | MOS | 500 mA | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
QR8018610
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 10 MHz | 0 | 16 | 20 | 20 MHz | YES | 5 V | MICROPROCESSOR | NMOS | 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | NO | FIXED POINT | NO | NO | 2 | 5 | 550 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | INTEL CORP | QCCN, LCC68A,.95SQ | compliant | 8542.31.00.01 | LCC | 68 | ||||||||
|
R80186
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 16 | 8 MHz | 16 | 20 | 16 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, LCC-68 | unknown | 8542.31.00.01 | LCC | 68 | |||||||||||||
|
QR8018610
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 10 MHz | 16 | 20 | 20 MHz | YES | 5 V | MICROPROCESSOR | NMOS | 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | NO | FIXED POINT | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N68 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, LCC-68 | unknown | LCC | 68 | |||||||||||
|
R80186-6
AMD
|
Check for Price | No | Obsolete | 16 | 6 MHz | YES | 5 V | MICROPROCESSOR, RISC | MOS | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC68A,.95SQ | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
R8018610
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 10 MHz | 0 | 16 | 20 | 20 MHz | YES | 5 V | MICROPROCESSOR | NMOS | 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | NO | FIXED POINT | NO | NO | 2 | 5 | 550 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | INTEL CORP | CERAMIC, LCC-68 | compliant | 8542.31.00.01 | LCC | 68 | ||||||||
|
R80186-1B
AMD
|
Check for Price | No | Obsolete | 16 | 10 MHz | YES | 5 V | MICROPROCESSOR, RISC | MOS | COMMERCIAL | S-XQCC-N68 | e0 | 70 °C | 68 | CERAMIC | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC68A,.95SQ | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
MR80186-3/C
AMD
|
Check for Price | Obsolete | 16 | 8 MHz | 0 | 16 | 20 | 16 MHz | YES | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 2 | 5 | MILITARY | S-CQCC-N68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | ADVANCED MICRO DEVICES INC | QCCN, | unknown | 3A001.A.2.C | 8542.31.00.01 |