Filter Your Search
1 - 1 of 1 results
|
RAA2261104GNP#HA0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 12 V | STANDARD | OPEN-DRAIN | 2 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | 3.5 mA | 18 V | 6.5 V | YES | S-PQCC-N16 | e3 | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | RENESAS ELECTRONICS CORP | QFN | QFN-16 | 16 | L16.4X4 | compliant | EAR99 | Renesas Electronics |