Filter Your Search
1 - 5 of 5 results
|
RAC03-12SC
RECOM Power Inc
|
$14.9038 | Yes | Obsolete | 115 V | 12 V | 264 V | 80 V | 11.4 V | 12.6 V | 250 mA | 1 | NO | NO | ALSO INPUT VOLTAGE 115VDC TO 370VDC AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 76 % | 3 % | 6 % | 1 | CURRENT; OVER LOAD | 0.053025 Vrms | HYBRID | COMMERCIAL EXTENDED | 3 W | 500 ms | R-PDMA-P5 | e3 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 5.08 mm | DUAL | 23.9 mm | 37.8 mm | 16.65 mm | RECOM POWER GMBH | PACKAGE-16/5 | compliant | EAR99 | RECOM Power | ||
|
RAC03-12SC/277
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 115 V | 12 V | 305 V | 80 V | 11.28 V | 12.72 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-P5 | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 24.35 mm | 38.25 mm | 17.65 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||||||
|
RAC03-12SC/277/W
RECOM Power Inc
|
Check for Price | Obsolete | 115 V | 12 V | 305 V | 85 V | 1 | YES | NO | IT ALSO OPERATED 115VDC TO 430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 6 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-W4 | 75 °C | -25 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | WIRE | DUAL | 24.35 mm | 38.25 mm | 17.65 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||||||||||||
|
RAC03-12SCR/277
RECOM Power Inc
|
Check for Price | Yes | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||||||||||||||||||||||||||||||||||||
|
RAC03-12SCR/277-TRAY
RECOM Power Inc
|
Check for Price | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |