Filter Your Search
1 - 1 of 1 results
|
RAC03E-12SK/277
RECOM Power Inc
|
$12.1597 | Yes | Active | 100 V | 12 V | 305 V | 85 V | 11.88 V | 12.12 V | 250 mA | 1 | NO | NO | ALSO OPERATES AT 120 TO 430 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | HYBRID | 3 W | 15 ms | R-PDMA-P5 | UL, CSA, IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 24 mm | 37 mm | 15.6 mm | RECOM POWER GMBH | Module-5 | compliant | RECOM Power |