Filter Your Search
1 - 2 of 2 results
|
RAC05-24SB-E
RECOM Power Inc
|
$44.6556 | Yes | End Of Life | 115 V | 24 V | 264 V | 90 V | 23.52 V | 24.48 V | 1 | NO | NO | IT ALSO OPERATE WITH 120 TO 370 VAC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 77 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | HYBRID | OTHER | 5 W | R-PDMA-P4 | e3 | Not Qualified | UL, CE | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 15.66 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
RAC05-24SB-E-ST
RECOM Power Inc
|
$61.5300 | Yes | End Of Life | 115 V | 24 V | 264 V | 90 V | 23.52 V | 24.48 V | 1 | NO | NO | IT ALSO OPERATE WITH 120 TO 370 VAC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 77 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | HYBRID | OTHER | 5 W | R-PXFM-X8 | e3 | UL, CE | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | UNSPECIFIED | UNSPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |