Filter Your Search
1 - 10 of 11 results
|
RAC10-3.3SK/277
RECOM Power Inc
|
$9.7208 | Yes | Active | 115 V | 3.3 V | 305 V | 85 V | 3.267 V | 3.333 V | 1 | NO | NO | ALSO REQUIRE INPUT 120VDC TO 430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 8.25 W | R-PDMA-P5 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.4 mm | 52.5 mm | 23.5 mm | RECOM POWER GMBH | PACKAGE-5 | compliant | EAR99 | 2017-11-27 | RECOM Power | ||||||||||||||
|
RAC10-3.3SC/277
RECOM Power Inc
|
$22.2527 | Yes | Obsolete | 115 V | 3.3 V | 305 V | 80 V | 3.201 V | 3.399 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 0.3 % | 1.5 % | 1 | SHORT CIRCUIT; OVER VOLTAGE | 0.017675 Vrms | HYBRID | COMMERCIAL | 10 W | R-PDMA-P5 | Not Qualified | UL, IEC, EN, CSA | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.4 mm | 52.5 mm | 24 mm | RECOM POWER GMBH | , MODULE,4LEAD,1.8 | compliant | EAR99 | RECOM Power | |||||||
|
RAC10-3.3SA
RECOM Power Inc
|
$40.3260 | Yes | Obsolete | 115 V | 3.3 V | 264 V | 90 V | 3.234 V | 3.366 V | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | MODULE,6LEAD,2.1 | MICROELECTRONIC ASSEMBLY | RECOM POWER GMBH | , MODULE,6LEAD,2.1 | compliant | EAR99 | ||||||||||||||||||||||||||
|
RAC10-3.3SB
RECOM Power Inc
|
$42.7525 | Yes | Obsolete | 115 V | 3.3 V | 264 V | 90 V | 3.234 V | 3.366 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 72 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | HYBRID | OTHER | 8.25 W | R-PDMA-P4 | Not Qualified | CE, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26.8 mm | 52.4 mm | 24 mm | RECOM POWER GMBH | , MODULE,4LEAD,1.8 | compliant | EAR99 | |||||||||
|
RAC10-3.3SA-E
RECOM Power Inc
|
$43.0080 | Yes | Obsolete | 115 V | 3.3 V | 264 V | 90 V | 3.234 V | 3.366 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-P6 | Not Qualified | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | MODULE,6LEAD,2.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 64 mm | 22 mm | RECOM POWER GMBH | , MODULE,6LEAD,2.1 | compliant | EAR99 | |||||||||||||||
|
RAC10-3.3SB-E
RECOM Power Inc
|
$47.0237 | Yes | End Of Life | 115 V | 3.3 V | 264 V | 90 V | 3.234 V | 3.366 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 72 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | HYBRID | OTHER | 8.25 W | R-PDMA-P4 | e3 | Not Qualified | CE, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 26.8 mm | 52.4 mm | 24 mm | RECOM POWER GMBH | MODULE-4 | compliant | EAR99 | RECOM Power | ||||||
|
RAC10-3.3SA-ST
RECOM Power Inc
|
$55.4400 | Yes | Obsolete | 115 V | 3.3 V | 264 V | 90 V | 3.234 V | 3.366 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XXMA-X8 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||||||||||||
|
RAC10-3.3SB-ST
RECOM Power Inc
|
$59.4500 | Yes | Obsolete | 115 V | 3.3 V | 264 V | 90 V | 3.234 V | 3.366 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 72 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | HYBRID | OTHER | 8.25 W | R-PDFM-X | CE, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||||||
|
RAC10-3.3SA-E-ST
RECOM Power Inc
|
$59.7100 | Yes | Obsolete | 115 V | 3.3 V | 264 V | 90 V | 3.234 V | 3.366 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XXMA-X8 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||||||||||||
|
RAC10-3.3SB-E-ST
RECOM Power Inc
|
$64.1000 | Yes | End Of Life | 115 V | 3.3 V | 264 V | 90 V | 3.234 V | 3.366 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 72 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | HYBRID | OTHER | 8.25 W | R-PDFM-X | e3 | CE, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | UNSPECIFIED | DUAL | RECOM POWER GMBH | MODULE-8 | compliant | EAR99 |