Filter Your Search
1 - 4 of 4 results
|
RAC15-0512TA-E-ST
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 3 | NO | NO | IT ALSO HAS +12,-12V OUT PUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-XXMA-X8 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | ||||||
|
RAC15-0512TA-E
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 3 | NO | NO | IT ALSO HAS +12,-12V OUT PUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-XDMA-P8 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 54 mm | 74 mm | 22.5 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||
|
RAC15-0512TA
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 3 | NO | NO | IT ALSO HAS +12,-12V OUT PUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-XDMA-P8 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 54 mm | 74 mm | 22.5 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
RAC15-0512TA-ST
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 3 | NO | NO | IT ALSO HAS +12,-12V OUT PUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-XXMA-X8 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 |