Filter Your Search
1 - 2 of 2 results
|
RAC20-12DA
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 115 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 833 mA | 2 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.5 % | 3 % | 1 | SHORT CIRCUIT; OVER VOLTAGE | HYBRID | OTHER | 20 W | R-PDMA-P8 | UL, CSA, IEC, EN | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48 mm | 70 mm | 22.5 mm | RECOM POWER GMBH | , | compliant | EAR99 | ||
|
RAC20-12DA-ST
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 115 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 833 mA | 2 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.5 % | 3 % | 1 | SHORT CIRCUIT; OVER VOLTAGE | HYBRID | OTHER | 20 W | R-PDFM-X | UL, CSA, IEC, EN | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | RECOM POWER GMBH | , | compliant | EAR99 |