Filter Your Search
1 - 1 of 1 results
|
RAC60-05SB
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 115 V | 5 V | 265 V | 85 V | 4.5 V | 5.5 V | 1 | NO | YES | IT ALSO OPERATES IN DC VOLTAGE OF 100-370 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-PDMA-P6 | 45 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 58.5 mm | 109 mm | 30.5 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power |