Filter Your Search
1 - 9 of 9 results
|
RACM40-24SK/OF-CTN
RECOM Power Inc
|
$21.0900 | Yes | Active | 100 V | 24 V | 264 V | 80 V | 23.76 V | 24.24 V | 1.667 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.05 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | HYBRID | INDUSTRIAL | 40 W | 160 ms | R-XDFM-X | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | 40.6 mm | 78.3 mm | 25.5 mm | RECOM POWER GMBH | PACKAGE | compliant | RECOM Power | |||||||||
|
RACM40-24SK/OF
RECOM Power Inc
|
$22.9210 | Yes | Active | 100 V | 24 V | 264 V | 80 V | 23.76 V | 24.24 V | 1.667 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.05 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | HYBRID | INDUSTRIAL | 40 W | 160 ms | R-XDFM-X | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | 40.6 mm | 78.3 mm | 25.5 mm | RECOM POWER GMBH | PACKAGE | compliant | RECOM Power | |||||||||
|
RACM40-24SK/OF/2X3
RECOM Power Inc
|
$24.7604 | Yes | Active | 100 V | 24 V | 264 V | 80 V | 23.76 V | 24.24 V | 1.667 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.05 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | HYBRID | INDUSTRIAL | 40 W | 160 ms | R-XDFM-X | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | 53 mm | 78.3 mm | 25.5 mm | RECOM POWER GMBH | PACKAGE | compliant | RECOM Power | |||||||||
|
RACM40-24SK/OF/PCB-T
RECOM Power Inc
|
$26.0156 | Yes | Active | 100 V | 24 V | 264 V | 80 V | 23.76 V | 24.24 V | 1.667 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.05 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | HYBRID | INDUSTRIAL | 40 W | 160 ms | R-XDFM-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | DUAL | 40.6 mm | 78.3 mm | 29.1 mm | RECOM POWER GMBH | PACKAGE-7/6 | compliant | RECOM Power | ||||||||
|
RACM40-24SK-T
RECOM Power Inc
|
$32.3663 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | RECOM POWER GMBH | compliant | RECOM Power | |||||||||||||||||||||||||||||||||||||||||||||
|
RACM40-24S/OF
RECOM Power Inc
|
$67.5692 | Yes | Yes | Not Recommended | 230 V | 24 V | 264 V | 85 V | 21.6 V | 26.4 V | 1.67 A | 1 | NO | YES | IT ALSO OPERATES IN DC VOLTAGE OF 100-370 | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0265125 Vrms | HYBRID | 40 W | 1 s | R-XXMA-X | ANSI, CAN, CE, CISPR, EAC, FCC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 76.2 mm | RECOM POWER GMBH | compliant | RECOM Power | EAR99 | ||||||||
|
RACM40-24S
RECOM Power Inc
|
$79.9763 | Yes | Yes | Not Recommended | 230 V | 24 V | 264 V | 85 V | 21.6 V | 26.4 V | 1.67 A | 1 | NO | YES | IT ALSO OPERATES IN DC VOLTAGE OF 100-370 | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0265125 Vrms | HYBRID | 40 W | 1 s | R-XXMA-X | ANSI, CAN, CE, CISPR, EAC, FCC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 60.5 mm | 91.4 mm | RECOM POWER GMBH | compliant | RECOM Power | EAR99 | ||||||||
|
RACM40-24S/OF-ST
RECOM Power Inc
|
$86.8229 | Yes | Yes | Not Recommended | 230 V | 24 V | 264 V | 85 V | 21.6 V | 26.4 V | 1.67 A | 1 | NO | YES | IT ALSO OPERATES IN DC VOLTAGE OF 100-370 | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0265125 Vrms | HYBRID | 40 W | 1 s | R-XXMA-X | ANSI, CAN, CE, CISPR, EAC, FCC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 76.2 mm | RECOM POWER GMBH | compliant | RECOM Power | EAR99 | ||||||||
|
RACM40-24S-ST
RECOM Power Inc
|
$103.0944 | Yes | Yes | Not Recommended | 230 V | 24 V | 264 V | 85 V | 21.6 V | 26.4 V | 1.67 A | 1 | NO | YES | IT ALSO OPERATES IN DC VOLTAGE OF 100-370 | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0265125 Vrms | HYBRID | 40 W | 1 s | R-XXMA-X | ANSI, CAN, CE, CISPR, EAC, FCC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 60.5 mm | 91.4 mm | RECOM POWER GMBH | compliant | RECOM Power | EAR99 | 2018-09-10 |