Filter Your Search
1 - 1 of 1 results
|
RB-0505D/HP
RECOM Power Inc
|
$9.9714 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 500 mW | R-XSMA-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 10.2 mm | 19.6 mm | 6.25 mm | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, SIP-7/5 | 7/5 | compliant | EAR99 | RECOM Power |