Filter Your Search
1 - 10 of 74 results
|
RB751V40,115
Nexperia
|
$0.0231 | Yes | Active | 120 mA | 280 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | Nexperia | |||||||||
|
RB751V-40_R1_00001
PanJit Semiconductor
|
$0.0314 | Yes | Active | 300 mA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | PANJIT | ||||||||||||||||
|
RB751V-40X_R1_00001
PanJit Semiconductor
|
$0.0332 | Yes | Active | 30 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | PANJIT | |||||||||||||||||
|
RB751V-40-AU_R1_000A1
PanJit Semiconductor
|
$0.0355 | Yes | Active | 300 mA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | 2016-05-12 | PANJIT | ||||||||||||||
|
RB751V40T1G
onsemi
|
$0.0705 | Yes | Active | 30 mA | 370 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 500 mA | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | CASE 477-02, 2 PIN | 2 | 477-02 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||
|
RB751V40T1
onsemi
|
$0.0806 | No | Obsolete | 370 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | EXTREME FAST SWITCHING | 1 | Not Qualified | R-PDSO-G2 | e0 | 1 | 150 °C | 235 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | MINIATURE, CASE 477-02, 2 PIN | 2 | 477-02 | not_compliant | EAR99 | onsemi | ||||||||||
|
NSVRB751V40T1G
onsemi
|
$0.1157 | Yes | Active | 30 mA | 370 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 500 mA | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, 477-02, 2 PIN | 477-02 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
RB751V-40
Comchip Technology Corporation Ltd
|
$0.1241 | Yes | Not Recommended | 30 mA | 370 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 200 mA | 1 | R-PDSO-G2 | e4 | 125 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GOLD | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.70 | Comchip Technology | |||||||||||||
|
RB751V-40-TP
Micro Commercial Components
|
$0.1668 | Yes | Yes | Active | 30 mA | 370 mV | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 200 mA | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
RB751V-40TE-17
ROHM Semiconductor
|
$0.1845 | Yes | Yes | Not Recommended | 30 mA | 370 mV | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | 200 mA | 1 | Not Qualified | R-PDSO-F2 | e1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | DUAL | ROHM CO LTD | UMD2, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor |