Filter Your Search
1 - 2 of 2 results
|
RBHV5408DJ
Microchip Technology Inc
|
Check for Price | Active | 12 V | 60 V | 32 | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 13.2 V | 10.8 V | 80 V | 8 V | YES | MILITARY | S-CQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.9276 mm | 16.51 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QCC-44 | compliant | |||||||||||
|
RBHV5408DJ
Supertex Inc
|
Check for Price | No | No | Transferred | 12 V | 60 V | 32 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | TRUE | 13.2 V | 10.8 V | 80 V | 8 V | YES | MILITARY | S-CQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.9276 mm | 16.51 mm | SUPERTEX INC | QCCJ, | compliant | LCC | 44 | EAR99 | 8542.39.00.01 |