Filter Your Search
1 - 3 of 3 results
|
RBP-220
Mini-Circuits
|
Check for Price | No | No | Active | 1.7 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 220 MHz | 35 dB | 320 MHz | 150 MHz | 500 mW | BAND PASS FILTER | 20 dB | 3 dB | e0 | 85 °C | -40 °C | 8 | Tin/Lead (Sn/Pb) | 2.54 mm | 8.89 mm | 8.89 mm | MINI-CIRCUITS | unknown | ||||
|
RBP-220W+
Mini-Circuits
|
Check for Price | Yes | Active | 1.4 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 220 MHz | 30 dB | 2 GHz | 80 MHz | 500 mW | BAND PASS FILTER | 20 dB | 3.5 dB | 85 °C | -40 °C | 8 | 2.54 mm | 8.89 mm | 8.89 mm | MINI-CIRCUITS | unknown | EAR99 | Mini-Circuits | |||||
|
RBP-220+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.7 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 220 MHz | 35 dB | 320 MHz | 150 MHz | 500 mW | BAND PASS FILTER | 20 dB | 3 dB | e4 | 85 °C | -40 °C | 8 | Gold (Au) - with Nickel (Ni) barrier | 2.54 mm | 8.89 mm | 8.89 mm | MINI-CIRCUITS | unknown | EAR99 | Mini-Circuits |