Filter Your Search
1 - 2 of 2 results
|
RC-1524D
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 15 V | 24 V | 16.5 V | 13.5 V | 22.8 V | 25.2 V | 2 | NO | NO | ADDITIONAL -24V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-T6 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 19.9 mm | 7.35 mm | RECOM POWER GMBH | , | compliant | EAR99 | ||
|
RC-1524D/H
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 15 V | 24 V | 16.5 V | 13.5 V | 22.8 V | 25.2 V | 2 | NO | NO | ADDITIONAL -24V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-T6 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 19.9 mm | 7.35 mm | RECOM POWER GMBH | , | compliant | EAR99 |