Filter Your Search
1 - 3 of 3 results
|
RC-2424D
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 24 V | 24 V | 26.4 V | 21.6 V | 22.8 V | 25.2 V | 2 | NO | NO | ADDITIONAL -24V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-T6 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 19.9 mm | 7.35 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||
|
RC2424DP/DS
Conexant Systems Inc
|
Check for Price | No | Transferred | 170 mA | CMOS | COMMERCIAL | Not Qualified | 60 °C | MODULE(UNSPEC) | MICROELECTRONIC ASSEMBLY | CONEXANT SYSTEMS | , MODULE(UNSPEC) | compliant | 8542.39.00.01 | -5 V | 5 V | |||||||||||||||||||||||||||||||||||
|
RC-2424D/H
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 24 V | 24 V | 26.4 V | 21.6 V | 22.8 V | 25.2 V | 2 | NO | NO | ADDITIONAL -24V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDMA-T6 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 19.9 mm | 7.35 mm | RECOM POWER GMBH | , | compliant | EAR99 |