Filter Your Search
1 - 2 of 2 results
|
RC5501N
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 2 | 12 dB | DIP | 4 W | 0.1 % | 12.8 V | AUDIO AMPLIFIER | ITALSO REQUIRES VCCR,VCCL=11.2 TO 12.8V FOR NORMAL OPERATION | 1 | 25 mA | 11.2 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | PLASTIC, DIP-14 | unknown | |||||||||||
![]() |
RC5502N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | 20 kHz | DIP | 3 W | 0.1 % | 12.8 V | AUDIO AMPLIFIER | BIPOLAR | 2 | 25 mA | 11.2 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.125 mm | 5.33 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | DIP | 16 | EAR99 | 8542.33.00.01 |