Parametric results for: RC0603FR-07 330RL under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 1,216 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 330r
Select parts from the table below to compare.
Compare
Compare
CA016M0330REF-0810
YAGEO Corporation
$0.1331 Yes Yes Obsolete 330 µF 16 V 320 mA 20 % 3933 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR CA 52.8 µA CA 0.2 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED PLASTIC YES Matte Tin (Sn) - with Nickel (Ni) barrier ONE SURFACE 10.5 mm 10 mm 8.3 mm YAGEO CORP , 3933 compliant EAR99
EEEHB0J330R
Panasonic Electronic Components
$0.1455 Yes Yes Active 33 µF 6.3 V 29 mA 20 % 1717 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.3 AEC-Q200 105 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 4 mm 5.8 mm 4.3 mm 4.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEEHB1A330R
Panasonic Electronic Components
$0.1456 Yes Yes Active 33 µF 10 V 43 mA 20 % 2121 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.3 µA 0.22 AEC-Q200 105 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 5 mm 5.8 mm 5.3 mm 5.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEEHA1A330R
Panasonic Electronic Components
$0.1593 Yes Yes Not Recommended 33 µF 10 V 43 mA 20 % 2121 POLARIZED 20 % SURFACE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR 3.3 µA 0.22 e6 AEC-Q200 105 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 5 mm 5.4 mm 5.3 mm 5.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEEFC1A330R
Panasonic Electronic Components
$0.1626 Yes Yes Not Recommended 33 µF 10 V 71.25 mA 20 % 2121 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.3 µA 0.19 AEC-Q200 105 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 5 mm 5.4 mm 5.3 mm 5.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEEFK1A330R
Panasonic Electronic Components
$0.1823 Yes Yes Active 33 µF 10 V 120 mA 20 % 2121 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.3 µA 0.19 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 5 mm 5.8 mm 5.3 mm 5.3 mm PANASONIC CORP , 2121 compliant EAR99 Panasonic
EEFCD0K330R
Panasonic Electronic Components
$0.5118 Yes Yes Obsolete 33 µF 8 V 2.5 A 20 % 2917 18 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR 10.56 µA 0.06 e3 105 °C -40 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin (Sn) WRAPAROUND 1.8 mm 7.3 mm 4.3 mm PANASONIC CORP , 2917 compliant EAR99 Panasonic
EEHZA1E330R
Panasonic Electronic Components
$0.5467 Yes Active 33 µF 25 V 90 mA 20 % 2121 80 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ 8.25 µA 0.14 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 5 mm 5.8 mm 5.3 mm 5.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEHZC1E330R
Panasonic Electronic Components
$0.6640 Yes Active 33 µF 25 V 55 mA 20 % 2121 80 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ 8.25 µA 0.14 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED, 15 INCH YES FLAT 5.8 mm 5.3 mm 5.3 mm PANASONIC CORP CHIP compliant EAR99 Panasonic
EEHZK1V330R
Panasonic Electronic Components
$0.7492 Yes Active 33 µF 35 V 112.5 mA 20 % 2121 100 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ 11.55 µA 0.12 AEC-Q200 125 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 5 mm 5.8 mm 5.3 mm 5.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic