Filter Your Search
1 - 7 of 7 results
|
RC288DPI/VFC
Synaptics Incorporated
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | SYNAPTICS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
RC288DPI
Conexant Systems Inc
|
Check for Price | No | No | Obsolete | 5 V | CMOS | 28 Mbps | MODEM-DATA/FAX | 14.4 kbps | 1 | 215 µA | COMMERCIAL | S-PQCC-J68 | e0 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | 4.39 mm | CONEXANT SYSTEMS | PLASTIC, LCC-68 | compliant | 8542.39.00.01 | LCC | 68 | |||
|
RC288DPI/VFCJ
Conexant Systems Inc
|
Check for Price | Obsolete | 5 V | 28 Mbps | MODEM-SUPPORT CIRCUIT | 14.4 kbps | 1 | 215 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CONEXANT SYSTEMS | QCCJ, | compliant | 8542.39.00.01 | LCC | 68 | |||||||||||||
|
RC288DPI/VFC
Conexant Systems Inc
|
Check for Price | No | Transferred | 5 V | CMOS | MODEM | 215 µA | COMMERCIAL | S-PQCC-J68 | e0 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | CONEXANT SYSTEMS | QCCJ, LDCC68,1.0SQ | compliant | 8542.39.00.01 | ||||||||||||
|
RC288DPI-D
Conexant Systems Inc
|
Check for Price | No | No | Obsolete | 5 V | CMOS | 28 Mbps | MODEM | 1 | 215 µA | COMMERCIAL | S-PQCC-J68 | e0 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | 4.39 mm | CONEXANT SYSTEMS | QCCJ, LDCC68,1.0SQ | compliant | 8542.39.00.01 | LCC | 68 | ||||
|
RC288DPI-D/VFCJ
Conexant Systems Inc
|
Check for Price | Obsolete | 5 V | 28 Mbps | MODEM-SUPPORT CIRCUIT | HALF DUPLEX; FULL DUPLEX | 1 | 215 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CONEXANT SYSTEMS | QCCJ, | compliant | 8542.39.00.01 | LCC | 68 | |||||||||||||
|
RC288DPI-D/VFC
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | 215 µA | COMMERCIAL | S-PQCC-J68 | e0 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | CONEXANT SYSTEMS | QCCJ, LDCC68,1.0SQ | compliant | 8542.39.00.01 |