Filter Your Search
1 - 10 of 25 results
|
RC4200NB2
Raytheon Semiconductor
|
Check for Price | No | Obsolete | NO | -15 V | 4 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -9 V | -18 V | 1 | 4 mA | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
RC4200AMT
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | YES | -15 V | 4 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -9 V | 1 | 4 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | SOIC | SOIC-8 | 8 | |||||||
|
RC4200ANB1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | NO | -15 V | 4 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -9 V | -18 V | 1 | 4 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
RC4200NB
Raytheon Semiconductor
|
Check for Price | No | Obsolete | NO | -15 V | 4 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -18 V | -9 V | 1 | 4 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
RC4200MT
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | YES | -15 V | 4 MHz | ANALOG MULTIPLIER OR DIVIDER | -18 V | -9 V | 1 | 4 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | SOIC | SOP, | 8 | |||||||
|
RC4200AMT
Rochester Electronics LLC
|
Check for Price | Active | YES | -15 V | ANALOG MULTIPLIER OR DIVIDER | -18 V | -9 V | 1 | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | ROCHESTER ELECTRONICS INC | unknown | SOIC | SOP, | 8 | |||||||||||
|
RC4200AN
Raytheon Semiconductor
|
Check for Price | No | Obsolete | NO | -15 V | 4 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -18 V | -9 V | 1 | 4 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | PLASTIC, DIP-8 | |||||||||
|
RC4200ADE
Raytheon Semiconductor
|
Check for Price | No | Obsolete | NO | -15 V | 4 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -9 V | -18 V | 1 | 4 mA | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
RC4200DE3
Raytheon Semiconductor
|
Check for Price | No | Obsolete | NO | -15 V | 4 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -9 V | -18 V | 1 | 4 mA | COMMERCIAL | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
RC4200ADE3
Raytheon Semiconductor
|
Check for Price | No | Obsolete | NO | -15 V | 4 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -9 V | -18 V | 1 | 4 mA | COMMERCIAL | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 |