Filter Your Search
1 - 1 of 1 results
|
RC4227FDE
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 150 µV | 16 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | 1.5 V/us | 18 V | COMMERCIAL | 100000 | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |