Filter Your Search
1 - 6 of 6 results
|
RC4277FD
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 120 µV | 13.3 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | YES | YES | 0.1 V/us | 18 V | COMMERCIAL | 1500000 | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
RC4277FN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 120 µV | 0.3 V/us | 5 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 800 | 1300000 | R-PDIP-T8 | Not Qualified | e0 | 124 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||
|
RC4277FN
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 120 µV | 0.3 V/us | 5 nA | 13.3 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | YES | YES | 0.1 V/us | 18 V | COMMERCIAL | 1500 | 1500000 | R-PDIP-T8 | Not Qualified | e0 | 124 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | ||||||||||||||
|
RC4277EN
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 44 µV | 13.3 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 nA | YES | YES | 0.1 V/us | 18 V | COMMERCIAL | 3000000 | R-PDIP-T8 | Not Qualified | e0 | 2A | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||
|
RC4277EN
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 44 µV | 0.3 V/us | 5 nA | 13.3 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 nA | YES | YES | 0.1 V/us | 18 V | COMMERCIAL | 1500 | 3000000 | R-PDIP-T8 | Not Qualified | e0 | 120 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | ||||||||||||||
|
RC4277FD
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 135 µV | 0.3 V/us | 5 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | YES | YES | -22 V | 0.1 V/us | 22 V | OTHER | 800 | 1300000 | R-GDIP-T8 | Not Qualified | e0 | 132 dB | 85 °C | -25 °C | MIL-STD-883 Class B (Modified) | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 |