Filter Your Search
1 - 2 of 2 results
|
RC4559DE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 7.5 mV | 2 V/us | 500 nA | 6.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -18 V | 1.5 V/us | 18 V | COMMERCIAL | 4000 | 20000 | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
RC4559DE
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 7.5 mV | 6.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 1.5 V/us | 18 V | COMMERCIAL | 15000 | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |