Filter Your Search
1 - 1 of 1 results
|
RC875XNP-151K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 500 mΩ | 10 % | NO | 1 kHz | 370 mA | 3.7 MHz | 50 | 3228 | POWER INDUCTOR | 1 | NO | Q IS MEASURED AT 100KHZ | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 4.8 mm | 11.3 mm | 8 mm | 7 mm | SUMIDA CORP | 3228 | unknown | EAR99 | 8504.50.80.00 |