Filter Your Search
1 - 5 of 5 results
|
RCD-24-0.30/W
RECOM Power Inc
|
$12.8245 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 300 mA | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | INDUSTRIAL | 10.5 W | R-PDMA-W4 | e3 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | WIRE | DUAL | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
RCD-24-0.30/W/VREF
RECOM Power Inc
|
$15.5017 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 300 mA | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | INDUSTRIAL | 10.5 W | R-PDMA-W6 | e3 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | WIRE | DUAL | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power | ||
|
RCD-24-0.30/W/X3
RECOM Power Inc
|
$17.5274 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 300 mA | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | INDUSTRIAL | 10.5 W | R-PDMA-W6 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | DUAL | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power | ||||
|
RCD-24-0.30/W/X1
RECOM Power Inc
|
$21.1271 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 300 mA | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | INDUSTRIAL | 10.5 W | R-PDMA-W5 | e3 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | WIRE | DUAL | RECOM POWER GMBH | PACKAGE-6/5 | compliant | EAR99 | RECOM Power | ||
|
RCD-24-0.30/W/X2
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 300 mA | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | INDUSTRIAL | 10.5 W | R-PDMA-W5 | e3 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | WIRE | DUAL | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power |