Filter Your Search
1 - 10 of 132 results
|
RCH106NP-470K
Sumida Corporation
|
$0.4464 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 160 mΩ | 10 % | NO | 1 kHz | 1.7 A | 1 | NO | Unshielded | 4 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 6 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH106NP-102K
Sumida Corporation
|
$0.4464 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 3.2 Ω | 10 % | NO | 1 kHz | 360 mA | 1 | NO | Unshielded | 4 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 6 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH106NP-5R1M
Sumida Corporation
|
$0.5000 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.1 µH | 19.6 mΩ | 20 % | NO | 7.96 MHz | 2 | NO | 4 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
RCH106NP-7R8M
Sumida Corporation
|
$0.5000 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.8 µH | 24.8 mΩ | 20 % | NO | 7.96 MHz | 2 | NO | 4 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
RCH106NP-680K
Sumida Corporation
|
$0.5000 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 220 mΩ | 10 % | NO | 1 kHz | 1.4 A | 1 | NO | Unshielded | 4 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 6 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCH106NP-331K
Sumida Corporation
|
$0.5000 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.1 Ω | 10 % | NO | 1 kHz | 620 mA | 1 | NO | Unshielded | 4 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 6 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH106NP-180M
Sumida Corporation
|
$0.5000 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 64 mΩ | 20 % | NO | 1 kHz | 2.7 A | 1 | NO | Unshielded | 4 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 6 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH106NP-561K
Sumida Corporation
|
$0.5000 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 1.9 Ω | 10 % | NO | 1 kHz | 480 mA | 1 | NO | Unshielded | 4 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 6 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH106NP-1R0N
Sumida Corporation
|
$0.5000 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 5 mΩ | 30 % | NO | 7.96 MHz | 2 | NO | 4 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
RCH106NP-560K
Sumida Corporation
|
$0.5000 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 190 mΩ | 10 % | NO | 1 kHz | 1.5 A | 1 | NO | Unshielded | 4 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 6 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |