Filter Your Search
1 - 10 of 176 results
|
RCH855NP-391K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 1.67 Ω | 10 % | NO | 10 kHz | 440 mA | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH-855NP122KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 mH | 6.03 Ω | 10 % | NO | 1 kHz | 110 mA | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
RCH855NP-8R2M
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 45 mΩ | 20 % | NO | 7.96 MHz | 3.2 A | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH-855NP-122K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 mH | 6.03 Ω | 10 % | NO | 10 kHz | 250 mA | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH855NP-820K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 400 mΩ | 10 % | NO | 2.52 MHz | 980 mA | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH-855NP-820K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 400 mΩ | 10 % | NO | 2.52 MHz | 980 mA | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH-855NP-6R8M
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 42 mΩ | 20 % | NO | 7.96 MHz | 2.1 A | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
RCH-855NP-680K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 340 mΩ | 10 % | NO | 2.52 MHz | 470 mA | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
RCH855NP-822K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 mH | 46.5 Ω | 10 % | NO | 10 kHz | 110 mA | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCH-855-103KB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 55.7 Ω | 10 % | NO | 1 kHz | 37 mA | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |