Filter Your Search
1 - 3 of 3 results
|
RCH-895NP-151K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 270 mΩ | 10 % | NO | 1 kHz | 1.2 A | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 9.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH-895NP151KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 270 mΩ | 10 % | NO | 1 kHz | 610 mA | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
RCH895NP-151K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 270 mΩ | 10 % | NO | 1 kHz | 1.2 A | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 9.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida |